The MAX810REUR is an industrial temperature IC with a single function, operating within a supply voltage range of 1.2V to 5.5V. It features a JEDEC package code of R-PDSO-G3, with dimensions of 1.3mm in width and 2.858mm in length. The device has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a SOT-23, 3 PIN package type.
Maxim MAX810REUR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.858 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX810REUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.