Surface mount supervisory circuit with a 2.63V threshold voltage, monitoring a single voltage. Features a 2.59V undervoltage threshold and 2.66V overvoltage threshold. Operates from 1.2V to 5.5V with a typical supply current of 17uA. Offers active-high reset with a 140ms reset timeout. Packaged in a 3-pin SOT-23 (TO-236-3) for tape and reel distribution, this lead-free and RoHS compliant component is suitable for operation between -40°C and 105°C.
Maxim MAX810REUR+T10 technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 17uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.66V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX810REUR+T10 to view detailed technical specifications.
No datasheet is available for this part.