The MAX810SEUR-T is an industrial temperature single-function IC with a supply voltage range of 3.3V to 5.5V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device is available in a SOT-23, 3 PIN package and has a pin count of 3. It is designed for use in industrial applications and is compliant with various standards.
Checking distributor stock and pricing after the page loads.
Maxim MAX810SEUR-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.