The MAX810SEXR is a single-channel voltage supervisor with a maximum operating temperature of 125°C. It has a nominal supply voltage of 3.3V, a maximum supply voltage of 5.5V, and a minimum supply voltage of 1.2V. The device is packaged in a SC-70, 3 PIN package and is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX810SEXR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX810SEXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX810SEXR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.