The MAX810TEXR-T is a 3-pin power management IC from Maxim, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 1.2V and 5.5V. This IC has a single channel and is packaged in a SC-70, 3 PIN format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX810TEXR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX810TEXR-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX810TEXR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.