
MPU Supervisory Circuit, SOT-143 package. Monitors a single voltage with a reset threshold between 4.3V and 4.46V. Features active-low reset with a 140ms timeout and a maximum output current of 20mA. Operates from 1.2V to 5.5V supply voltage with a low 6µA supply current. Surface mount component with 320mW power dissipation.
Maxim MAX811MEUS+T technical specifications.
| Package/Case | SOT-143 |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.46V |
| Min Reset Threshold Voltage | 4.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.46V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX811, MAX812 |
| Supply Current | 6uA |
| Termination | SMD/SMT |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.3V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX811MEUS+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
