
4-Pin SOT-143 surface mount supervisory circuit with a typical reset threshold voltage of 4.38V, monitoring 3V, 3.3V, and 5V supplies. Features an active low/push-pull output driver and manual reset capability. Operates within a 1V to 5.5V supply voltage range, consuming a maximum of 6µA typical supply current. Package dimensions are 2.92mm x 1.3mm x 0.94mm, with a 1.92mm pin pitch. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX811MEUS-TG069 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX811MEUS-TG069 technical specifications.
| Package/Case | SOT-143 |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.92 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 0.94 |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 1.92 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-253AA |
| Output Driver | Active Low/Push-Pull |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 4.3V |
| Typical Reset Threshold Voltage | 4.38V |
| Maximum Reset Threshold Voltage | 4.46V |
| Monitored Voltage | 3|3.3|5V |
| Min Operating Supply Voltage | 1V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 6(Typ)uA |
| Maximum Reset Active Time | 560ms |
| Maximum Power Dissipation | 320mW |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | Yes |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX811MEUS-TG069 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.