The MAX812SEUS is an industrial-grade power management IC with a single channel and a supply voltage range of 1.2V to 3.3V. It operates within a temperature range of -40°C to 85°C and is packaged in an LSOP-8 format. The IC has a width of 1.3mm and a length of 2.92mm, making it suitable for compact designs. The MAX812SEUS is designed for use in industrial applications where reliability and performance are critical.
Maxim MAX812SEUS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX812SEUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.