
Supervisory circuit IC featuring a single voltage monitoring capability with a reset threshold voltage range of 4.5V to 4.75V. This through-hole component offers active-high reset with a 140ms timeout and includes a watchdog timer. Operating within a supply voltage range of 1.1V to 5.5V, it draws a typical supply current of 150uA and has a maximum power dissipation of 727mW. Packaged in a PDIP with dimensions of 9.91mm length, 7.87mm width, and 4.45mm height, this RoHS compliant device is suitable for applications up to a maximum operating temperature of 70°C.
Maxim MAX813LCPA+ technical specifications.
| Package/Case | PDIP |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 350uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 150uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 727mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX813LCPA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
