
Surface mount supervisory circuit IC with a single channel, featuring active-high reset and a reset timeout of 140ms. Monitors one voltage with a threshold voltage of 4.65V, with undervoltage at 4.5V and overvoltage at 4.75V. Operates from 1.1V to 5.5V supply voltage, drawing a maximum of 350uA and typical 150uA. Includes a watchdog timer and totem-pole output, housed in a lead-free SOIC package measuring 5mm x 4mm x 1.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX813LCSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX813LCSA+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 350uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 150uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX813LCSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
