
Surface mountable, SOIC-8 packaged supervisory circuit featuring active-high reset and a watchdog timer. Monitors a single voltage with a reset threshold of 4.65V, adjustable between 4.5V and 4.75V. Operates across a wide supply voltage range of 1.2V to 5.5V, with a typical supply current of 150µA. Offers a reset timeout of 140ms and a maximum power dissipation of 471mW, suitable for operation from -40°C to 85°C.
Maxim MAX813LESA+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 150uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX813LESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
