The MAX813LESA-T is a simple reset/power-on reset IC with a threshold voltage of 4.65V. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 471mW. This IC is available in a SOIC-8 package and is suitable for surface mount applications. It features a watchdog timer and can be used to monitor a single voltage. The MAX813LESA-T is not RoHS compliant and contains lead.
Sign in to ask questions about the Maxim MAX813LESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX813LESA-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX813LESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.