Surface mount supervisory circuit IC with active high/low reset, monitoring one voltage channel. Features a reset timeout of 140ms and a threshold voltage of 4.8V, with undervoltage at 4.75V and overvoltage at 4.85V. Operates from 1V to 5.5V supply voltage with a maximum supply current of 75µA. Maximum power dissipation is 471mW, with an operating temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Maxim MAX814KCSA+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.85V |
| Min Reset Threshold Voltage | 4.75V |
| Max Supply Current | 75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 75uA |
| Overvoltage Threshold | 4.85V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.75V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.