The MAX814KCSA-T is a commercial temperature, single channel power management IC from Maxim. It operates over a supply voltage range of 1V to 5.5V and can handle up to 1A of current. The device is packaged in an 8-pin SOP-8 package with a width of 3.9mm and a length of 4.9mm. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Maxim MAX814KCSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.