Surface mount supervisory circuit with a single voltage monitoring channel. Features active high/low reset output and a 140ms reset timeout. Operates from 1V to 5.5V with a maximum supply current of 75µA. Reset threshold voltage ranges from 4.65V to 4.75V. Packaged in an 8-pin SOIC, this lead-free component operates between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Maxim MAX814LCSA+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.65V |
| Max Supply Current | 75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 75uA |
| Overvoltage Threshold | 4.75V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.65V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.