Supervisory circuit IC with a 4.5V to 4.6V reset threshold and active high/low reset output. Features a 140ms reset timeout and monitors a single voltage. Operates from 1V to 5.5V with a maximum supply current of 75µA. Packaged in an 8-pin PDIP for through-hole mounting, this lead-free, RoHS compliant component offers a maximum power dissipation of 727mW and operates between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Maxim MAX814NCPA+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 4.6V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 75uA |
| Overvoltage Threshold | 4.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.