Surface mount supervisory circuit for power management, featuring a 1V to 5.5V operating voltage range. This integrated circuit monitors a single voltage with a reset threshold between 4.5V and 4.6V, offering active high/low reset output and a 140ms reset timeout. It operates with a maximum supply current of 75µA and a maximum power dissipation of 471mW, within a 0°C to 70°C temperature range. Packaged in a lead-free SOIC case, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Maxim MAX814NCSA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.6V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 75uA |
| Overvoltage Threshold | 4.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.