The MAX814NEPA+ is a single-voltage supervisor IC with a maximum power dissipation of 727mW. It operates over a temperature range of -40°C to 85°C and is available in a PDIP package with through-hole mounting. The device is RoHS compliant and suitable for use in lead-free applications. It monitors a single voltage and provides a reset signal when the supply voltage falls below the undervoltage threshold of 4.5V or exceeds the overvoltage threshold of 4.6V.
Checking distributor stock and pricing after the page loads.
Maxim MAX814NEPA+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 4.6V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 85uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 85uA |
| Overvoltage Threshold | 4.6V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.