Surface mountable supervisory circuit IC with one voltage monitoring channel. Features an active high/active low reset output and a 140ms reset timeout. Operates from a 1.2V to 5.5V supply voltage with a maximum supply current of 85µA. Reset threshold voltage is 4.55V, with undervoltage at 4.5V and overvoltage at 4.6V. Packaged in a lead-free SOIC case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Maxim MAX814NESA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.6V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 85uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 85uA |
| Overvoltage Threshold | 4.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX814NESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.