The MAX814TCSA-T is a commercial-grade power management IC with a single channel, operating over a supply voltage range of 1V to 5.5V. It has 8 terminals and is packaged in a 0.150 inch SOP-8 package. The IC is designed to operate within a temperature range of 0°C to 70°C. It is suitable for use in commercial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX814TCSA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX814TCSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX814TCSA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.