Surface mount supervisory circuit with active-low totem-pole output, monitoring a single voltage channel. Features a reset threshold voltage range of 4.75V to 4.85V, with a reset timeout of 140ms. Operates from 1V to 5.5V supply voltage, consuming a maximum of 75uA. Includes a watchdog timer and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Maxim MAX815KCSA+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.85V |
| Min Reset Threshold Voltage | 4.75V |
| Max Supply Current | 75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 75uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.85V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.75V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.