The MAX815KEPA+ is a simple reset/power-on reset IC designed for monitoring a single supply voltage. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free PDIP package. The device features a totem-pole output and is RoHS compliant. It has a maximum power dissipation of 727mW and a maximum supply current of 85μA. The reset threshold voltage is 4.8V, and the watchdog timer is enabled. The IC is suitable for use in applications where a simple reset function is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX815KEPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX815KEPA+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 4.85V |
| Min Reset Threshold Voltage | 4.75V |
| Max Supply Current | 85uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 85uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.85V |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.75V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX815KEPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
