Surface mount supervisory circuit with a single channel, monitoring one voltage. Features active-low reset with a 140ms timeout and a totem-pole output. Operates from 1V to 5.5V with a typical supply current of 75uA. Reset threshold voltage ranges from 4.65V to 4.75V, with an overvoltage threshold at 4.75V and undervoltage at 4.65V. Includes a watchdog timer and is RoHS compliant, packaged in an 8-pin SOIC.
Checking distributor stock and pricing after the page loads.
Maxim MAX815LCSA+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.65V |
| Max Supply Current | 75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 75uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.65V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.