Surface mount supervisory circuit IC with a single channel, featuring active-low reset and a totem-pole output. Monitors one voltage with a reset threshold of 4.7V (4.65V undervoltage, 4.75V overvoltage). Operates from 1V to 5.5V supply voltage with a maximum supply current of 75µA. Includes a watchdog timer and a 140ms reset timeout. Packaged in SOIC for tape and reel distribution, this lead-free and RoHS compliant component offers a maximum power dissipation of 471mW and operates between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Maxim MAX815LCSA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.65V |
| Max Supply Current | 75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 75uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.65V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.