Supervisory circuit IC with a 4.7V reset threshold, featuring active-low, totem-pole output and a 140ms reset timeout. Monitors a single voltage with undervoltage and overvoltage thresholds of 4.65V and 4.75V respectively. Operates from 1.2V to 5.5V with a maximum supply current of 85uA. Includes a watchdog timer and is housed in a PDIP package for through-hole mounting. Suitable for operation between -40°C and 85°C, this lead-free, RoHS-compliant component offers a maximum power dissipation of 727mW.
Checking distributor stock and pricing after the page loads.
Maxim MAX815LEPA+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.65V |
| Max Supply Current | 85uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 85uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.65V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.