
Supervisory circuit IC featuring single-channel monitoring with a 3.03V threshold voltage, active-low reset, and a 140ms reset timeout. This surface-mount component operates from 1V to 5.5V with a maximum supply current of 75µA and a maximum power dissipation of 471mW. It includes a watchdog timer and a totem-pole output, packaged in an 8-pin SOIC with dimensions of 5mm x 4mm x 1.5mm. RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Maxim MAX815TCSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX815TCSA+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 3.06V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 75uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.06V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX814, MAX815, MAX816 |
| Threshold Voltage | 3.03V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX815TCSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.