The MAX817MCSA+ is a supervisory circuit with a single voltage monitored, operating supply current of 11uA, and a maximum power dissipation of 471mW. It features a watchdog timer and is RoHS compliant. The device is packaged in a SOIC package and is available in a rail/Tube packaging with 100 units per package. It operates over a temperature range of 0°C to 70°C and is suitable for use in battery backup applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX817MCSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX817MCSA+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 11uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX817MCSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.