The MAX817MCSA-T is a commercial temperature, single channel power management IC with a maximum operating temperature of 70 degrees Celsius. It features 8 terminals and a dual terminal position. The device operates on a nominal supply voltage of 4.5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 0V. The MAX817MCSA-T is available in a 0.150 inch, SOIC-8 package type.
Checking distributor stock and pricing after the page loads.
Maxim MAX817MCSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.