The MAX818LCUA-T is a commercial-grade power management IC with a maximum operating temperature of 70°C and a supply voltage range of 4.75 to 5.5V. It has 8 terminals and a dual terminal position. The device is packaged in a TSSOP8 package with dimensions of 3mm width and 3mm length. It has a commercial temperature grade and a single function. The MAX818LCUA-T is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX818LCUA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 4.75 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.