The MAX818MESA+T is a single-voltage supervisor from Maxim, operating between -40°C and 85°C. It monitors a single voltage and provides an active-low reset signal when the supply voltage falls below 4.25V or rises above 4.5V. The device has a maximum power dissipation of 471mW and is available in a lead-free SOIC package, packaged in tape and reel quantities of 2500. It is compliant with RoHS regulations and has an operating supply current of 11uA.
Checking distributor stock and pricing after the page loads.
Maxim MAX818MESA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 11uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.