Surface mount supervisory circuit featuring a single channel with an active-low reset output. Monitors one voltage with a reset threshold range of 4.5V to 4.75V. Operates from 0V to 5.5V supply voltage, with a typical operating current of 11µA. Packaged in an 8-pin SOIC with dimensions of 5mm length, 4mm width, and 1.5mm height. Suitable for applications operating between 0°C and 70°C, with a reset timeout of 140ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX819LCSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX819LCSA+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 11uA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX819LCSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.