Surface mount supervisory circuit with one monitored voltage, featuring an active-low reset and a reset timeout of 140ms. Operating voltage range is 0V to 5.5V, with reset threshold voltages between 4.25V and 4.5V. Maximum power dissipation is 471mW, and typical operating supply current is 11uA. This RoHS compliant component is packaged in a lead-free SOIC case, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Maxim MAX819MCSA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 11uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX817, MAX817L, MAX817M, MAX818, MAX818L, MAX818M, MAX819, MAX819L, MAX819M |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.