The MAX820RCPE is a commercial temperature 16-pin DIP power management IC from Maxim. It operates over a supply voltage range of 2.75V to 5.5V and has a maximum operating temperature of 70 degrees Celsius. The device is packaged in a 7.62mm wide and 19.175mm long plastic DIP-16 package. It is a single-function device with 16 terminals and a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Maxim MAX820RCPE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.75 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.