The MAX820SCPE+ is a simple reset/power-on reset IC with a single voltage monitored, operating within a 0°C to 70°C temperature range. It is available in a lead-free PDIP package, suitable for through-hole mounting. The device features an overvoltage threshold of 3V, undervoltage threshold of 2.85V, and a threshold voltage of 2.91V. It is RoHS compliant and includes a watchdog timer with a 140ms reset timeout.
Checking distributor stock and pricing after the page loads.
Maxim MAX820SCPE+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 842mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 150uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.75V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 150uA |
| Overvoltage Threshold | 3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.91V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.