Maxim MAX8211CSA technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 1.19V |
| Min Reset Threshold Voltage | 1.11V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 1.15V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX8211CSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
