
Surface mount supervisory circuit with active low reset, monitoring one voltage. Features a reset threshold voltage range of 1.11V to 1.19V, with a maximum supply voltage of 16.5V and a minimum of 2V. Operates with a maximum supply current of 15µA and a maximum power dissipation of 471mW. This lead-free component is housed in an 8-pin SOIC package, measuring 5mm in length, 4mm in width, and 1.5mm in height, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8211ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8211ESA+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 1.19V |
| Min Reset Threshold Voltage | 1.11V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.19V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.19V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.11V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8211ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
