
The MAX8211ESA+T is a simple reset/power-on reset IC with a 1V undervoltage threshold and 1.19V overvoltage threshold. It operates over a temperature range of -40°C to 85°C and is available in a SOIC N package. The device is RoHS compliant and suitable for surface mount applications.
Maxim MAX8211ESA+T technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 1.19V |
| Min Reset Threshold Voltage | 1.11V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.19V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.11V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8211ESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
