
Supervisory circuit IC for voltage monitoring, featuring a simple reset/power-on reset function. Operates with a minimum supply voltage of 2V and a maximum of 16.5V, with a typical supply current of 15µA. Monitors a single voltage with reset thresholds between 1.11V and 1.19V. Packaged in an 8-pin SOIC surface-mount package, this lead-free and RoHS compliant component offers a maximum power dissipation of 471mW and operates within a temperature range of 0°C to 70°C.
Maxim MAX8212CSA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 1.19V |
| Min Reset Threshold Voltage | 1.11V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.19V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.11V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8212CSA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
