
The MAX8212EPA+ is a simple reset/power-on reset IC with a threshold voltage of 1.19V and 1.11V undervoltage threshold. It operates over a temperature range of -40°C to 85°C and is available in a DIP package. The device is RoHS compliant and has a maximum power dissipation of 727mW. It is designed for use in applications requiring a simple reset function.
Checking distributor stock and pricing after the page loads.
Maxim MAX8212EPA+ technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 1.19V |
| Min Reset Threshold Voltage | 1.11V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.19V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.19V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.11V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.