The MAX8212MSA/PR is an 8-pin SOP-8 power management IC from Maxim, operating within a temperature range of -55 to 125°C. It is designed to function within a supply voltage range of 2.2 to 16.5 volts. The device features a military temperature grade and a single channel configuration. The MAX8212MSA/PR is packaged in a JEDEC R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length.
Checking distributor stock and pricing after the page loads.
Maxim MAX8212MSA/PR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.