Surface mount multi-voltage supervisor with 5 monitored inputs, featuring an open-drain reset output. Operates from 2.85V to 11V with a maximum reset threshold of 3.022V. This SOIC-16 packaged component offers a low operating supply current of 16µA and a maximum power dissipation of 696mW. Designed for lead-free and RoHS compliant applications, it functions across a temperature range of -40°C to 85°C.
Maxim MAX8213AESE+ technical specifications.
| Package/Case | SOIC |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Reset Threshold Voltage | 3.022V |
| Max Supply Current | 16A |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 5 |
| Number of Voltages Monitored | 5 |
| Operating Supply Current | 16uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | MAX8213, MAX8214 |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| Weight | 0.019312oz |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8213AESE+ to view detailed technical specifications.
No datasheet is available for this part.
