The MAX8213BCPE is a commercial temperature, 5V to 11V, 2.7V to 5V, 5-channel power management IC from Maxim. It operates over a temperature range of 0°C to 70°C. The device is packaged in a 16-pin PDIP package, measuring 7.62mm in width and 19.175mm in length. It is designed for general use in power management applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX8213BCPE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 11 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.