IC SUPERVISOR 5 CHANNEL 16DIP
Checking distributor stock and pricing after the page loads.
Maxim MAX8214ACPE+ technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 842mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | DIP, Through Hole |
| Number of Voltages Monitored | 5 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.