The MAX8214ACSE+T is a multi-voltage supervisor with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a lead-free SOIC package and is RoHS compliant. The device has a maximum power dissipation of 696mW and an operating supply current of 16uA. It can monitor up to 5 voltages and has an active high/active low reset output.
Checking distributor stock and pricing after the page loads.
Maxim MAX8214ACSE+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 5 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.