The MAX8214BCSE+T is a 5-voltage supervisor with an active high/active low reset output. It operates over a temperature range of -20°C to 70°C and is packaged in a lead-free SOIC package. The device has a maximum power dissipation of 696mW and an operating supply current of 16uA. It is RoHS compliant and available in a tape and reel packaging option.
Checking distributor stock and pricing after the page loads.
Maxim MAX8214BCSE+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 5 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.