The MAX8214BEPE is a 16-pin DIP power management IC from Maxim, operating within a temperature range of -40°C to 85°C. It has a supply voltage range of 2.85V to 11V and a nominal supply voltage of 5V. The IC has 16 terminals and is available in a plastic DIP-16 package. It is designed for industrial applications and has a single function.
Maxim MAX8214BEPE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 11 |
| Supply Voltage-Min (Vsup) | 2.85 |
| Number of Channels | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8214BEPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.