Maxim MAX8214BESE+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.85V |
| Number of Voltages Monitored | 5 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8214BESE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.