Surface mount multi-voltage supervisor IC designed for power management. Features five monitored voltages with a threshold voltage of 12V. Operates within a supply voltage range of 2.7V to 11V, consuming a maximum supply current of 250uA. Offers a reset timeout of 20us and a maximum power dissipation of 667mW. Packaged in an SOIC case with dimensions of 8.75mm (L) x 4mm (W) x 1.5mm (H). RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8215CSD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8215CSD+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 667mW |
| Max Supply Current | 250uA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 5 |
| Operating Supply Current | 250uA |
| Overvoltage Threshold | -4.482V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 667mW |
| Reach SVHC Compliant | Unknown |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Supply Current | 137uA |
| Threshold Voltage | 12V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | -4.348V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8215CSD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
