The MAX8215CSD-T is a commercial temperature, 5V to 11V, 2.7V to 5V, 5-channel power management IC from Maxim. It features a JEDEC package code of R-PDSO-G14 and measures 3.9mm in width and 8.65mm in length. The IC operates within a temperature range of 0°C to 70°C and has a supply voltage of 5V, 11V, and 2.7V. It is available in a plastic SOP-14 package.
Maxim MAX8215CSD-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 11 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8215CSD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.