The MAX8216MJD is a 14-pin dual-supply voltage supervisor with a military temperature grade. It operates over a supply voltage range of 2.85V to 11V and has a nominal supply voltage of 5V. The device is available in a 7.62mm wide DIP package and is suitable for use in applications requiring a high level of reliability. The MAX8216MJD is designed to monitor the supply voltage and provide a reset signal when the voltage falls below a predetermined threshold. It is suitable for use in a variety of applications, including industrial control systems and medical equipment.
Maxim MAX8216MJD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 11 |
| Supply Voltage-Min (Vsup) | 2.85 |
| Number of Channels | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8216MJD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.